Reference Only

34897-8242

Automotive Connectors MINI50 RAHDR SMT 24CKT DKGY POL C T&R

Manufacturer:

Mfr Part:
0348978242

TTI Part:
34897-8242

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series34897
PackagingReel
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypePin
Current Rating5 A
Description/FunctionMini50 Unsealed Header, Polarization Option C
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases348978242 0348978242

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.2482$562.05
$2.2482$1,124.10
$2.2482$1,686.15
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.