Reference Only

34897-8240

Automotive Connectors MINI50 RAHDR SMT 24CKT BLK POL A T&R

Manufacturer:

Mfr Part:
0348978240

TTI Part:
34897-8240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleSMD/SMT
Termination StyleSolder
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
Series34897
PackagingReel
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact MaterialBrass
Contact TypePin
Current Rating5 A
Description/FunctionMini50 Unsealed Header, Polarization Option A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2 mm
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases348978240 0348978240

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.65$3,975.00
$2.44$10,980.00
$2.41$25,305.00
$2.39$48,397.50
$2.24$112,560.00
Need more?

My Notes

Sign into see notes.