Reference Only

34897-8201

Automotive Connectors MINI50 RAHDRSMT20CKT GRY POL B T&R

Manufacturer:

Mfr Part:
0348978201

TTI Part:
34897-8201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Number of Positions20 Position
Pitch2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
ColorGray
Series34897
PackagingReel
Contact MaterialTin
Current Rating4 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Voltage Rating500 VDC
Part # Aliases348978201 0348978201

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.08527$521.31
$2.08527$1,042.63
$2.08527$1,563.95
$2.08527$4,691.85
$2.08527$9,383.71
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.