Reference Only

348944003

Automotive Connectors MINI50 REC 02X04P POL C

Manufacturer:

Mfr Part:
348944003

TTI Part:
34894-4003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch1.8 mm (0.071 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
ColorGray (Dark Gray)
Sealed / UnsealedSealed
Series34894
PackagingBulk
Current Rating4 A
Flammability RatingUL 94 HB
Housing MaterialNylon
IP RatingIP68, IPX8, IPX9K
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeMini50 Receptacle Assembly
Voltage Rating14 VDC
Wire Gauge Range22 AWG to 26 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.2334$6.16
$1.2334$30.83
$1.2334$123.34
$1.2334$308.35
$1.2334$616.70
$1.2334$1,973.44
$1.2334$5,920.32
$1.2334$12,334.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes