Reference Only

34894-8001

Automotive Connectors Mini50 Sld Rcpt Hsg DR w/CPA 16Ckt OpA

Manufacturer:

Mfr Part:
0348948001

TTI Part:
34894-8001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
Pitch1.8 mm (0.071 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
ColorBlack
Sealed / UnsealedSealed
Series34894
PackagingBulk
Contact GenderWithout Socket Contacts
Current Rating4 A
Flammability RatingUL 94 HB
Housing MaterialNylon
IP RatingIP68, IPX8, IPX9K
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeMini50 Receptacle Assembly
Voltage Rating14 VDC
Wire Gauge Range22 AWG to 26 AWG
Part # Aliases348948001 0348948001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

Models

Specification Sheets

EDA / CAD Models

46,188In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.18$6.54
$2.16$21.60
$1.98$1,386.00
$1.84$2,208.00
$1.80$4,320.00
$1.78$14,952.00
$1.76$35,904.00
$1.75$71,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes