Reference Only
34894-4009
Automotive Connectors Mini50 Sealed Recept. Housing, Dual Row, w/out CPA, 8 Pos., Polarization Option A, Black
Datasheet
0348944009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 1.8 mm (0.071 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 22 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34894 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 4 A | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Nylon | |
| IP Rating | IP68, IPX8, IPX9K | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | Mini50 Receptacle Assembly | |
| Voltage Rating | 14 VDC | |
| Wire Gauge Range | 22 AWG to 26 AWG | |
| Part # Aliases | 348944009 0348944009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Specification Sheets
1,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.15517 | $5.77 | |
| $1.15517 | $11.55 | |
| $1.15517 | $28.87 | |
| $1.15517 | $57.75 | |
| $1.15517 | $102.81 | |
| $1.15517 | $288.79 | |
| $1.15517 | $519.82 | |
| $1.15517 | $1,039.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes