Reference Only

34840-8430

Automotive Connectors MX150 BULKHEAD TWISTLOCK 16CKT KEYC

Manufacturer:

Mfr Part:
0348408430

TTI Part:
34840-8430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
ColorGray
Series34840
PackagingTray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases348408430 0348408430

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Application Notes

Models

EDA / CAD Models

132In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$3.32493$109.72
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes