Reference Only

34840-6430

Automotive Connectors MX150 BULKHEAD TWISTLOCK 12CKT KEYC

Manufacturer:

Mfr Part:
0348406430

TTI Part:
34840-6430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
Pitch3.5 mm (0.138 in)
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
ColorGray
Series34840
PackagingTray
Contact GenderWithout Pin Contacts
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Part # Aliases348406430 0348406430

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

198In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$3.24596$107.11
$3.24596$321.35
$3.24596$642.70
$3.24596$1,928.10
$3.24596$4,498.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.