Reference Only
34830-2007
End of Life
Automotive Connectors MX150 HDR 02X10P RA
Datasheet
0348302007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Color | Gray | |
| Series | 34830 | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic Resin (PBT) | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 348302007 0348302007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $5.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.