Reference Only
34830-2001
Automotive Connectors MX150 RA HDR 2X10 ST BLK KEY A
Datasheet
0348302001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 34830 | |
| Packaging | Tray | |
| Application | Power, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Current Rating | 22 A | |
| Description/Function | MX150 2x10 Dual Row Right-Angle Header, Keying Option A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Type | PCB Header | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 0348302001 348302001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.20 | $3,720.00 | |
| $6.13 | $7,356.00 | |
| $6.05 | $18,150.00 | |
| $5.99 | $35,940.00 | |
| $5.92 | $88,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes