Reference Only
34830-0803
End of Life
Automotive Connectors MX150 HDR 02X04P RA KEY C
Datasheet
0348300803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Termination Style | Solder | |
| Color | Gray | |
| Series | 34830 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 VDC | |
| Part # Aliases | 348300803 0348300803 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $6.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes