Reference Only

34830-0802

End of Life
Automotive Connectors MX150 2x4 Dual Row R/A Header, 8 Pos., Keying Option B, Light Gray, Solder Tail

Manufacturer:

Mfr Part:
0348300802

TTI Part:
34830-0802

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions8 Position
Pitch3.5 mm (0.138 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorGray
Series34830
PackagingTray
ApplicationPower, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Current Rating22 A
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypePCB Header
Voltage Rating14 VDC
Part # Aliases0348300802

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

354In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$6.30
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes