Reference Only

34826-8241

Automotive Connectors Mini50 UNSLD RAHDR DR 24CKT POL B GRY

Manufacturer:

Mfr Part:
0348268241

TTI Part:
34826-8241

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series34826
PackagingReel
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialTin
Contact TypePin
Current Rating4 A
Description/FunctionMini50 Unsealed Right-Angle Header, Polarization Option A
Flammability RatingUL 94 V-0
Housing MaterialHigh Temperature Thermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2 mm
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases348268241 0348268241

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,020 / Multiples: 510)
Quantity Unit PriceExt. Price
$2.54$2,590.80
$2.51$10,240.80
$2.49$25,398.00
$2.47$50,388.00
$2.44$123,195.60
Need more?

My Notes

Sign into see notes.