Reference Only

34826-0240

Automotive Connectors MINI50 RAHDR 24CKT BLK POL A

Manufacturer:

Mfr Part:
0348260240

TTI Part:
34826-0240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions24 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
Series34826
PackagingTray
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact MaterialBrass
Current Rating4 A
Description/FunctionMini50 Unsealed Right-Angle Header, Polarization Option A
Housing MaterialHigh Temperature Thermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2 mm
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases348260240 0348260240

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$1.53428$23.01
$1.53428$207.12
$1.53428$345.21
$1.53428$552.34
$1.53428$1,657.02
$1.53428$6,628.08
$1.53428$15,465.54
$1.53428$30,931.08
Need more?
Sign in to add projects and notes