Reference Only

34826-0202

Automotive Connectors Mini50 Unsealed R/A Header, UL 94 HB, Dual Row, 20 Circuit, Polarization Option C, 2.8mm Pin Lg., Dark Gray, Tray

Manufacturer:

Mfr Part:
0348260202

TTI Part:
34826-0202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions20 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series34826
PackagingTray
ApplicationAutomotive, Power, Signal, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialTin
Current Rating4 A
Housing MaterialHigh Temperature Thermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases348260202 0348260202

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.25056$62.52
$1.25056$312.64
$1.25056$562.75
$1.25056$1,062.97
$1.25056$2,000.89
$1.25056$5,002.24
$1.25056$12,505.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes