Reference Only

34824-0204

Automotive Connectors Mini50 Unsld Rec DR NonBridg 20Ckt PolA

Manufacturer:

Mfr Part:
0348240204

TTI Part:
34824-0204

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions20 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Series34824
PackagingEach
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Description/FunctionMini50 Unsealed Receptacle, Polarization Option A
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2 mm
SubcategoryAutomotive Connectors
TradenameMini50
TypeReceptacle Housing
Part # Aliases348240204 0348240204

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,880 / Multiples: 2,880)
Quantity Unit PriceExt. Price
$0.586$1,687.68
$0.58$5,011.20
$0.574$11,571.84
$0.568$22,901.76
$0.563$56,750.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes