Reference Only

34824-0165

Automotive Connectors Mini50 Rcpt DR NB 16Ckt Gry Pol B

Manufacturer:

Mfr Part:
0348240165

TTI Part:
34824-0165

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
Series34824
PackagingBulk
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Description/FunctionMini50 Unsealed Receptacle, Polarization Option B
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeReceptacle Housing
Part # Aliases348240165 0348240165

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.683$68.30
$0.676$135.20
$0.53$636.00
$0.52$1,248.00
$0.45$3,600.00
$0.44$8,800.00
$0.41$16,400.00
$0.39$39,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes