Reference Only

34824-0125

Automotive Connectors MINI50 CONN RCPT NB 12CKT NP GRY POL B

Manufacturer:

Mfr Part:
0348240125

TTI Part:
34824-0125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series34824
PackagingBulk
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Description/FunctionMini50 Unsealed Receptacle, Polarization Option B
Dimensions20.1 mm x 14.25 mm x 8.43 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypeReceptacle
Part # Aliases348240125 0348240125

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,984In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.466$5.12
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes