Reference Only

34803-3212

Automotive Connectors CTX64 Female Terminal, Tin, L-Grip, D-Wind, Left Payoff, SAE 20

Manufacturer:

Mfr Part:
0348033212

TTI Part:
34803-3212

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max20 AWG
Series34803
PackagingReel
ApplicationSignal, Wire-to-Board
Contact GenderSocket (Female)
Contact MaterialTin
Current Rating2 A
MaterialCopper Alloy
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTX64
Voltage Rating14 VDC
Part # Aliases0348033212

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0358$358.00
$0.0338$676.00
$0.0325$975.00
$0.031$1,550.00
$0.0306$3,672.00
$0.0302$7,248.00
$0.0298$17,880.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63819-3800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool for CTX64 Recept. Terminal, 0.5, 0.75, 0.85mm and 20 AWG
Sign in to add projects and notes