Reference Only

34792-0042

Automotive Connectors Mini50 Unsealed Vert. Header, UL 94 HB, Single Row, 4 Circuit, Polarization Option C, Dark Gray, Tray

Manufacturer:

Mfr Part:
0347920042

TTI Part:
34792-0042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series34792
PackagingTray
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderPin (Male)
Contact MaterialBrass
Current Rating4 A
Housing MaterialPolyester Alloy
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
TypePCB Header
Voltage Rating500 VDC
Part # Aliases0347920042 347920042

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,208In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.62883$5.03
$0.62883$6.28
$0.62883$62.88
$0.62883$125.76
$0.62883$282.97
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes