Reference Only
34792-0040
Automotive Connectors Mini50 Unsealed Vert. Header, UL 94 HB, Single Row, 4 Circuit, Polarization Option A, Black, Tray
Datasheet
0347920040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 34792 | |
| Packaging | Tray | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Housing Material | Polyester Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | PCB Header | |
| Voltage Rating | 500 VDC | |
| Part # Aliases | 0347920040 347920040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
4,002In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 138 / Multiples: 138)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.62883 | $86.77 | |
| $0.62883 | $173.55 | |
| $0.62883 | $1,388.45 | |
| $0.62883 | $2,776.91 | |
| $0.62883 | $6,942.28 |
Need more?
Associated Parts

Molex
Automotive Connectors Mini50 Unsealed Recept., Single Row, Non-Bridged, 4 Pos., Polarization Option A, Black
Sign in to add projects and notes