Reference Only

34791-0142

Automotive Connectors Mini50 Unsld Rcp SR Brgd 4Ckt PolC DkGry

Manufacturer:

Mfr Part:
0347910142

TTI Part:
34791-0142

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Series34791
PackagingBulk
Contact GenderSocket (Female)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases0347910142

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.33569$5.03
$0.33569$8.39
$0.33569$16.78
$0.33569$102.04
$0.33569$268.55
$0.33569$1,040.63
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.