Reference Only

34791-0080

Automotive Connectors 8P 1R MINI50 RECPT UNSEALED BLACK

Manufacturer:

Mfr Part:
0347910080

TTI Part:
34791-0080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
Series34791
PackagingBulk
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Description/FunctionMini50 Unsealed Receptacle, Polarization Option A
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases0347910080 347910080

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

35,686In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.497$5.46
$0.456$228.00
$0.417$1,146.75
$0.413$2,478.00
$0.408$4,896.00
$0.404$12,120.00
$0.40$24,000.00
$0.396$59,400.00
Need more?

Associated Parts

34793-0080 Molex
Automotive Connectors 8P 1R MINI50 HEADER R/A UNSEALED BLACK
34792-0080 Molex
Automotive Connectors 8P 1R MINI50 HEADER VERT UNSEALED BLACK
Sign in to add projects and notes