Reference Only

34791-0042

Automotive Connectors Mini50 Unsealed Recept., Single Row, Non-Bridged, 4 Pos., Polarization Option C, Dark Gray

Manufacturer:

Mfr Part:
0347910042

TTI Part:
34791-0042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch2 mm (0.079 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedUnsealed
Series34791
PackagingBulk
ApplicationAutomotive, Power, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMini50
Part # Aliases0347910042 347910042

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$0.32816$147.67
$0.32816$295.34
$0.32816$1,772.06
$0.32816$5,316.19
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes