Reference Only
34791-0040
Automotive Connectors 4P 1R MINI50 RECPT UNSEALED BLACK
Datasheet
0347910040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 34791 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Description/Function | Mini50 Unsealed Receptacle, Polarization Option A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | Receptacle | |
| Part # Aliases | 0347910040 347910040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
31,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.466 | $23.30 | |
| $0.455 | $682.50 | |
| $0.449 | $1,122.50 | |
| $0.44 | $2,376.00 | |
| $0.435 | $7,047.00 | |
| $0.429 | $13,899.60 | |
| $0.424 | $27,475.20 | |
| $0.419 | $62,850.00 |
Need more?
Associated Parts

Molex
Automotive Connectors 4P 1R MINI50 HEADER VERT UNSEALED BLACK

Molex
Automotive Connectors 4P 1R MINI50 HEADER R/A UNSEALED BLACK
Sign in to add projects and notes