Reference Only
34791-0023
Automotive Connectors Mini50 Unsealed Recept., Single Row, Bridged, 2 Pos., Polarization Option D, Green
Datasheet
0347910023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Pitch | 2 mm (0.079 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Green | |
| Series | 34791 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Type | Mini 50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.3427 | $5.14 | |
| $0.3427 | $514.05 | |
| $0.3427 | $2,056.20 | |
| $0.3427 | $4,112.40 | |
| $0.3427 | $10,281.00 | |
| $0.3427 | $20,562.00 | |
| $0.3427 | $51,405.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes