Reference Only

34781-0003

Automotive Connectors MX150 BLD TERM TIN 22AWG B WIND

Manufacturer:

Mfr Part:
0347810003

TTI Part:
34781-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
Contact PlatingTin
Wire Gauge Max22 AWG
Series34781
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Wire Gauge Range22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.0339$254.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.