Reference Only
34770-0402
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Single Row, 4 Pos., Keying Option B, w/ Conn. Pos. Assurance, Light Gray
Datasheet
0347700402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 3 mm (0.118 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Sealed / Unsealed | Sealed | |
| Series | 34770 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 0347700402 347700402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,240In Stock
10,240 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.662 | $5.29 | |
| $0.594 | $285.12 | |
| $0.589 | $565.44 | |
| $0.583 | $1,119.36 | |
| $0.577 | $2,308.00 | |
| $0.571 | $5,710.00 | |
| $0.566 | $11,320.00 | |
| $0.56 | $28,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes