Reference Only

34736-2002

Automotive Connectors MX64 RCPT TERM SILVR 18-20AWG B WIND

Manufacturer:

Mfr Part:
0347362002

TTI Part:
34736-2002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
Pitch2.54 mm (0.1 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Series34736
PackagingReel
ApplicationAutomotive, Power, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialCopper
Description/FunctionMX64 Terminal
FeaturesRight Reel Payoff
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX64
Wire Gauge Range18 AWG to 20 AWG
Part # Aliases347362002 0347362002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 9,000)
Quantity Unit PriceExt. Price
$0.043$387.00
$0.042$756.00
$0.042$1,134.00
$0.041$3,321.00
$0.041$8,856.00
$0.041$16,605.00
$0.04$41,040.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63811-4200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MX64 FEMALE CRIMPER

My Notes

Sign into see notes.