Reference Only
34736-1001
Automotive Connectors MX64 RCPT TERM SILVR 22 AWG D WIND
Datasheet
0347361001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Max | 22 AWG | |
| Series | 34736 | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Silver | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Type | Socket Contact | |
| Part # Aliases | 347361001 0347361001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $500.00 | |
| $0.05 | $1,000.00 | |
| $0.049 | $1,470.00 | |
| $0.044 | $3,960.00 | |
| $0.043 | $8,600.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools MX64 FEMALE CRIMPER
Sign in to add projects and notes