Reference Only

34729-0162

Automotive Connectors Stac64 Recept. Housing, 16 Pos., Dual Row, Polarization C, Brown, Tray

Manufacturer:

Mfr Part:
0347290162

TTI Part:
34729-0162

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBrown
Series34729
PackagingBulk
ApplicationAutomotive, Signal, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact MaterialTin
Contact TypeReceptacle
Current Rating10 A
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameStac64
TypeReceptacle
Voltage Rating500 V
Part # Aliases0347290162

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.94$23.50
$0.93$93.00
$0.92$230.00
$0.88$396.00
$0.717$1,720.80
$0.70$5,600.00
$0.693$13,860.00
$0.686$27,440.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes