Reference Only
34729-0160
Automotive Connectors Stac64 Recept. Housing, 16 Pos., Dual Row, Polarization A, Black, Tray
Datasheet
0347290160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Black | |
| Series | 34729 | |
| Packaging | Bulk | |
| Application | Automotive, Signal, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Tin | |
| Contact Type | Receptacle | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Stac64 | |
| Type | Receptacle | |
| Voltage Rating | 500 V | |
| Part # Aliases | 34729-160 0347290160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $21.00 | |
| $0.83 | $415.00 | |
| $0.82 | $984.00 | |
| $0.81 | $1,944.00 | |
| $0.81 | $6,804.00 | |
| $0.80 | $16,320.00 | |
| $0.79 | $32,232.00 | |
| $0.78 | $78,624.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes