Reference Only
34729-0122
Automotive Connectors STAC64 ASSY R/A RCPT 12 CKT BRN POL C
Datasheet
0347290122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Brown | |
| Series | 34729 | |
| Packaging | Tray | |
| Application | Automotive, Signal, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Tin | |
| Contact Type | Receptacle | |
| Current Rating | 10 A | |
| Description/Function | Stac64 Receptacle Housing, Polarization C | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Stac64 | |
| Type | Receptacle | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0347290122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $5.25 | |
| $0.744 | $111.60 | |
| $0.737 | $184.25 | |
| $0.709 | $354.50 | |
| $0.702 | $772.20 | |
| $0.638 | $1,339.80 | |
| $0.632 | $2,022.40 | |
| $0.625 | $5,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes