Reference Only

34729-0121

Automotive Connectors STAC64 ASSY R/A RCPT 12 CKT GRY POL B

Manufacturer:

Mfr Part:
0347290121

TTI Part:
34729-0121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorGray
Series34729
PackagingBulk
ApplicationAutomotive, Signal, Wire-to-Board
Contact GenderWithout Socket Contacts
Contact MaterialTin
Current Rating10 A
Description/FunctionStac64 Receptacle Housing, Polarization B
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameStac64
TypeReceptacle
Voltage Rating500 V
Part # Aliases0347290121

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8,682In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$5.25
$0.744$74.40
$0.737$110.55
$0.654$784.80
$0.648$5,184.00
$0.641$12,820.00
$0.635$25,400.00
$0.628$62,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes