Reference Only
34729-0081
Automotive Connectors Stac64 Recept. Housing, 8 Pos., Dual Row, Polarization B, Gray, Tray
Datasheet
0347290081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Gray | |
| Series | 34729 | |
| Packaging | Bulk | |
| Application | Automotive, Signal, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Tin | |
| Contact Type | Receptacle | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Stac64 | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0347290081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.31736 | $5.07 | |
| $0.31736 | $7.93 | |
| $0.31736 | $15.86 | |
| $0.31736 | $920.34 | |
| $0.31736 | $1,586.80 | |
| $0.31736 | $3,967.00 | |
| $0.31736 | $9,520.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes