Reference Only
34691-0120
Automotive Connectors Stac64 R/A Header Assy., 12 Pos., Polarization A, Black, Tray
Datasheet
0346910120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 34691 | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Current Rating | 10 A | |
| Family | PCB Headers | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Stac64 | |
| Type | Shrouded | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0346910120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
774In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $6.05 | |
| $1.12 | $112.00 | |
| $1.11 | $870.24 | |
| $1.10 | $1,724.80 | |
| $1.04 | $4,892.16 | |
| $1.03 | $10,497.76 | |
| $1.02 | $20,791.68 | |
| $1.01 | $50,677.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes