Reference Only
34691-0082
Automotive Connectors Stac64 R/A Header Assy., 8 Pos., Polarization C, Brown Tray
Datasheet
0346910082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Brown | |
| Sealed / Unsealed | Unsealed | |
| Series | 34691 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 10 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Stac64 | |
| Type | Shrouded | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0346910082 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Boric acid (10043-35-3) |
Documents
Datasheet
Images
958In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73859 | $5.17 | |
| $0.73859 | $7.38 | |
| $0.73859 | $45.05 | |
| $0.73859 | $73.85 | |
| $0.73859 | $258.50 | |
| $0.73859 | $744.49 | |
| $0.73859 | $2,233.49 | |
| $0.73859 | $5,908.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes