Reference Only

34691-0081

Automotive Connectors STAC64 RA HDR 8 CKT GRY POL B TRAY

Manufacturer:

Mfr Part:
0346910081

TTI Part:
34691-0081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorGray
Sealed / UnsealedUnsealed
Series34691
PackagingTray
Contact MaterialTin
Current Rating10 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
TradenameStac64
TypeShrouded
Voltage Rating500 V
Part # Aliases0346910081

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

588In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.55775$5.01
$0.55775$5.57
$0.55775$55.77
$0.55775$83.66
$0.55775$167.32
$0.55775$278.87
$0.55775$529.86
$0.55775$1,059.72
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.