Reference Only

34690-0202

Automotive Connectors STAC64 VERT HDR 20 C 0 CKT BRN POL C TRAY

Manufacturer:

Mfr Part:
0346900202

TTI Part:
34690-0202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBrown
Sealed / UnsealedUnsealed
Series34690
PackagingTray
Contact GenderPin (Male)
Contact MaterialTin
Current Rating10 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
TradenameStac64
TypeShrouded
Voltage Rating500 V
Part # Aliases0346900202

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameBoric acid (10043-35-3)

560In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.31629$5.26
$1.31629$32.90
$1.31629$263.25
$1.31629$526.51
$1.31629$987.21
$1.31629$2,211.36
$1.31629$5,896.97
$1.31629$13,162.90
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes