Reference Only
34586-0001
Automotive Connectors MX123 0.64mm Grommet Seal Plug
Datasheet
0345860001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | 34586 | |
| Tradename | MX123 | |
| Application | Automotive | |
| Packaging | Bulk | |
| Accessory Type | Connector Seal | |
| Color | Gray | |
| Contact Type | Receptacle | |
| Gender | Plug (Male) | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | 0345860001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
171,000In Stock
750,000 expected 19-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $68.00 | |
| $0.134 | $268.00 | |
| $0.131 | $393.00 | |
| $0.129 | $645.00 | |
| $0.127 | $4,064.00 | |
| $0.124 | $14,880.00 | |
| $0.122 | $36,600.00 | |
| $0.12 | $90,000.00 |
Need more?
Sign in to add projects and notes