Reference Only

34575-0003

Automotive Connectors MX123 49/56Ckt Dress Cover

Manufacturer:

Mfr Part:
0345750003

TTI Part:
34575-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
ColorBlack
Series34575
PackagingBulk
Description/FunctionMX123 49/56 Circuit Dress Cover
Housing MaterialPolyester Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX123
Part # Aliases0345750003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.279$13.95
$0.276$27.60
$0.272$136.00
$0.268$884.40
$0.265$1,325.00
$0.261$2,140.20
$0.257$5,178.55
$0.254$10,236.20
Need more?
Sign in to add projects and notes