Reference Only

34345-4001

Automotive Connectors MX150 RECEPT CAVITY PLUG

Manufacturer:

Mfr Part:
0343454001

TTI Part:
34345-4001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
GenderPlug (Male)
ColorGray
Sealed / UnsealedSealed
Series34345
PackagingBulk
Description/FunctionMX150 Sealed Receptacle Cavity Plug
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

250,900In Stock

550,200 expected on  from 29-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.153$15.30
$0.147$558.60
$0.145$1,102.00
$0.142$1,846.00
$0.14$4,200.00
$0.138$10,350.00
$0.135$21,060.00
$0.133$50,141.00
Need more?

My Notes

Sign into see notes.