Reference Only
34345-0001
Automotive Connectors MX150 BLADE CAV PLG SEALED
Datasheet
0343450001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Accessory Type | Cavity Plug | |
| Color | Natural | |
| Housing Material | Polyester | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Push-In | |
| Number of Rows | 1 Row | |
| Packaging | Bulk | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | 34345 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Press Fit | |
| Tradename | MX150 | |
| Type | Cavity Plug | |
| Part # Aliases | 0343450001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,061,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.154 | $15.40 | |
| $0.151 | $75.50 | |
| $0.149 | $149.00 | |
| $0.141 | $352.50 | |
| $0.135 | $675.00 | |
| $0.131 | $995.60 |
Need more?
Sign in to add projects and notes