Reference Only

34091-0003

End of Life
Automotive Connectors USCAR 3 WAY INLINE A AY INLINE ASSY KEY C

Manufacturer:

Mfr Part:
0340910003

TTI Part:
34091-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4.5 mm (0.177 in)
GenderPlug (Male)
ColorBrown
Series34091
PackagingEach
Current Rating17 A
FamilyCrimp Housings
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
TypeMale Polarization Option C
Part # Aliases0340910003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.2893$5.20
$0.28474$7.11
$0.27791$13.89
$0.27335$27.33
$0.26652$66.63
$0.26196$196.47
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.