Reference Only

34081-5001

Automotive Connectors MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND

Manufacturer:

Mfr Part:
0340815001

TTI Part:
34081-5001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Series34081
PackagingReel
Contact GenderSocket (Female)
Contact MaterialTin
Contact TypeSocket (Female)
Current Rating22 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 VDC
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases0340815001

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.1004$401.60
$0.1004$803.20
$0.1004$1,204.80
$0.1004$2,008.00
$0.1004$4,016.00
Need more?

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
63808-3110 Molex
Associated Tool

Molex

Bench Top Tools FA2 APPLICATOR-PNEUMATIC FEED

My Notes

Sign into see notes.