Reference Only

34081-2004

Automotive Connectors MX150 RCPT 0.3 CABLE GOLD 18/20AWG BWIND

Manufacturer:

Mfr Part:
0340812004

TTI Part:
34081-2004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedSealed
Series34081
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialHigh Performance Alloy (HPA)
Current Rating22 A
Description/FunctionMX150 Cable Seal Female Terminal
MaterialHigh Performance Alloy (HPA)
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 VDC
Wire Gauge Range18 AWG to 20 AWG
Part # Aliases0340812004

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.172$688.00
$0.169$2,028.00
$0.165$5,940.00
$0.162$13,608.00
$0.158$24,648.00
$0.153$58,752.00
Need more?

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
Sign in to add projects and notes