Reference Only

34081-2003

Automotive Connectors MX150 RCPT 0.3 CABLE LE GOLD 16AWG B WIND

Manufacturer:

Mfr Part:
0340812003

TTI Part:
34081-2003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Series34081
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderSocket (Female)
Contact MaterialHigh Performance Alloy (HPA)
Current Rating22 A
Description/FunctionMX150 Cable Seal Female Terminal
MaterialHigh Performance Alloy (HPA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 VDC
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases0340812003

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.363$7,260.00
$0.36$14,400.00
$0.356$35,600.00
$0.352$70,400.00
$0.335$167,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

63813-1500 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200222-0700 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools Extraction Tool Kit for MX150
Sign in to add projects and notes