Reference Only
34080-1206
Automotive Connectors MX150 BLD CS TERM SIL 22AWG D WIND
Datasheet
0340801206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 22 AWG | |
| Series | 34080 | |
| Packaging | Reel | |
| Contact Gender | Without Pin Contacts | |
| Contact Material | Tin | |
| Contact Type | Pin (Male) | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 VDC | |
| Wire Gauge Range | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $524.00 | |
| $0.13 | $1,040.00 | |
| $0.128 | $1,536.00 | |
| $0.127 | $4,572.00 | |
| $0.115 | $12,420.00 | |
| $0.111 | $23,976.00 | |
| $0.105 | $45,360.00 | |
| $0.098 | $98,784.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Bench Top Tools FA2 APPLICATOR-PNEUMATIC FEED
My Notes
Sign into see notes.