Reference Only
34080-0106
Automotive Connectors MX150 BLD CS TERM GOLD 22AWG B WIND
Datasheet
0340800106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 22 AWG | |
| Series | 34080 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Type | Pin (Male) | |
| Current Rating | 22 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Voltage Rating | 14 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.21007 | $840.28 | |
| $0.21007 | $1,680.56 | |
| $0.21007 | $4,201.40 | |
| $0.21007 | $8,402.80 | |
| $0.21007 | $21,007.00 | |
| $0.21007 | $42,014.00 | |
| $0.21007 | $105,035.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes