Reference Only

34080-0003

Automotive Connectors MX150 Cable Seal Male Terminal, Tin Pltg, 22 AWG, Right Reel Payoff

Manufacturer:

Mfr Part:
0340800003

TTI Part:
34080-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max22 AWG
Sealed / UnsealedSealed
Series34080
PackagingReel
ApplicationPower, Wire-to-Board, Wire-to-Wire
Contact GenderPin (Male)
Contact MaterialHigh Performance Alloy (HPA)
Current Rating22 A
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150
Voltage Rating14 V
Part # Aliases340800003 0340800003

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.056$224.00
$0.056$448.00
$0.055$660.00
$0.055$1,100.00
$0.054$1,944.00
$0.048$5,184.00
Need more?
Sign in to add projects and notes